LED Lighting Color XLamp® XP-E2 Blue 455nm (450nm ~ 460nm) 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEBRY-L1-0000-00N02

DigiKey Part Number
XPEBRY-L1-0000-00N02TR-ND - Tape & Reel (TR)
XPEBRY-L1-0000-00N02CT-ND - Cut Tape (CT)
XPEBRY-L1-0000-00N02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XPEBRY-L1-0000-00N02
Description
LED XLAMP XPE2 BLU 455NM SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting Color XLamp® XP-E2 Blue 455nm (450nm ~ 460nm) 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
455nm (450nm ~ 460nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3.1V
Lumens/Watt @ Current - Test
-
Current - Max
1A
Luminous Flux @ Current/Temperature
563mW (550mW ~ 575mW)
Temperature - Test
25°C
Viewing Angle
135°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
SMD
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.094" (2.39mm)
Thermal Resistance of Package
9°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 468
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,60000€ 1,60
10€ 1,52100€ 15,21
50€ 1,47740€ 73,87
100€ 1,36060€ 136,06
200€ 1,23735€ 247,47
500€ 1,22376€ 611,88
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 1,06715€ 1 067,15
Manufacturers Standard Package
Unit Price without VAT:€ 1,60000
Unit Price with VAT:€ 1,93600