Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPEBRD-L1-0000-00701 | |
|---|---|
DigiKey Part Number | XPEBRD-L1-0000-00701TR-ND - Tape & Reel (TR) XPEBRD-L1-0000-00701CT-ND - Cut Tape (CT) XPEBRD-L1-0000-00701DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPEBRD-L1-0000-00701 |
Description | LED XLAMP XPE2 RED 625NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E2 Red 625nm (620nm ~ 630nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 71lm (67lm ~ 74lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 130° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package SMD |
Wavelength 625nm (620nm ~ 630nm) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.094" (2.39mm) |
Voltage - Forward (Vf) (Typ) 2.2V | Thermal Resistance of Package 5°C/W |
Lumens/Watt @ Current - Test 92 lm/W | Base Product Number |
Current - Max 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPCRED-L1-0000-00501 | Cree LED | 0 | 90-XPCRED-L1-0000-00501CT-ND | € 1,68000 | Parametric Equivalent |
| XPCRED-L1-0000-00502 | Cree LED | 0 | XPCRED-L1-0000-00502-ND | € 1,23236 | Parametric Equivalent |
| XPCRED-L1-R250-00501 | Cree LED | 0 | XPCRED-L1-R250-00501-ND | € 1,43220 | Parametric Equivalent |
| XPCRED-L1-R250-00502 | Cree LED | 0 | XPCRED-L1-R250-00502-ND | € 1,57672 | Parametric Equivalent |
| XPEBRD-L1-0000-00501 | Cree LED | 15 302 | XPEBRD-L1-0000-00501CT-ND | € 0,97000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,39000 | € 1,39 |
| 10 | € 1,32400 | € 13,24 |
| 50 | € 1,28660 | € 64,33 |
| 100 | € 1,18480 | € 118,48 |
| 200 | € 1,07740 | € 215,48 |
| 500 | € 1,06628 | € 533,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,92639 | € 926,39 |
| Unit Price without VAT: | € 1,39000 |
|---|---|
| Unit Price with VAT: | € 1,68190 |










