Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPEBGR-L1-0000-00K01 | |
|---|---|
DigiKey Part Number | 90-XPEBGR-L1-0000-00K01TR-ND - Tape & Reel (TR) 90-XPEBGR-L1-0000-00K01CT-ND - Cut Tape (CT) 90-XPEBGR-L1-0000-00K01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPEBGR-L1-0000-00K01 |
Description | XLAMP XP-E LIGHT EMITTING DIODE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E2 Green 528nm (520nm ~ 535nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 528nm (520nm ~ 535nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.7V | |
Lumens/Watt @ Current - Test | 169 lm/W | |
Current - Max | 1.5A | |
Luminous Flux @ Current/Temperature | 160lm (156lm ~ 164lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 135° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 1414 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.094" (2.39mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,96000 | € 1,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,30812 | € 1 308,12 |
| Unit Price without VAT: | € 1,96000 |
|---|---|
| Unit Price with VAT: | € 2,37160 |