
XPEBGR-L1-0000-00E02 | |
|---|---|
DigiKey Part Number | XPEBGR-L1-0000-00E02TR-ND - Tape & Reel (TR) XPEBGR-L1-0000-00E02CT-ND - Cut Tape (CT) XPEBGR-L1-0000-00E02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPEBGR-L1-0000-00E02 |
Description | LED XLAMP XPE2 GREEN 525NM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E2 Green 525nm (520nm ~ 530nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 118lm (114lm ~ 122lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 135° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package SMD |
Wavelength 525nm (520nm ~ 530nm) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.094" (2.39mm) |
Voltage - Forward (Vf) (Typ) 2.85V | Thermal Resistance of Package 11°C/W |
Lumens/Watt @ Current - Test 105 lm/W | Base Product Number |
Current - Max 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPEBGR-L1-0000-00B02 | Cree LED | 823 | XPEBGR-L1-0000-00B02CT-ND | € 1,14000 | Parametric Equivalent |
| XPEBGR-L1-0000-00C02 | Cree LED | 9 282 | XPEBGR-L1-0000-00C02CT-ND | € 1,22000 | Parametric Equivalent |
| XPEBGR-L1-0000-00D01 | Cree LED | 2 581 | XPEBGR-L1-0000-00D01CT-ND | € 1,17000 | Parametric Equivalent |
| XPEBGR-L1-0000-00E03 | Cree LED | 1 686 | XPEBGR-L1-0000-00E03CT-ND | € 1,44000 | Parametric Equivalent |
| XPEBGR-L1-0000-00F01 | Cree LED | 8 995 | XPEBGR-L1-0000-00F01CT-ND | € 1,34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,38000 | € 1,38 |
| 10 | € 1,30800 | € 13,08 |
| 50 | € 1,27080 | € 63,54 |
| 100 | € 1,17030 | € 117,03 |
| 200 | € 1,06430 | € 212,86 |
| 500 | € 1,05328 | € 526,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,91790 | € 917,90 |
| Unit Price without VAT: | € 1,38000 |
|---|---|
| Unit Price with VAT: | € 1,66980 |







