
XPEBFR-L1-0000-00701 | |
|---|---|
DigiKey Part Number | XPEBFR-L1-0000-00701TR-ND - Tape & Reel (TR) XPEBFR-L1-0000-00701CT-ND - Cut Tape (CT) XPEBFR-L1-0000-00701DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPEBFR-L1-0000-00701 |
Description | LED XLAMP XPE2 FAR RED 730NM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E2 Red 730nm (720nm ~ 740nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 313mW (300mW ~ 325mW) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package SMD |
Wavelength 730nm (720nm ~ 740nm) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.094" (2.39mm) |
Voltage - Forward (Vf) (Typ) 1.85V | Thermal Resistance of Package 8°C/W |
Current - Max 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPEBFR-L1-0000-00601 | Cree LED | 1 029 | XPEBFR-L1-0000-00601CT-ND | € 1,65000 | Parametric Equivalent |
| XPEBFR-L1-0000-00801 | Cree LED | 1 626 | XPEBFR-L1-0000-00801CT-ND | € 1,84000 | Parametric Equivalent |
| XPEBFR-L1-0000-00901 | Cree LED | 229 | XPEBFR-L1-0000-00901CT-ND | € 2,21000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,70000 | € 1,70 |
| 10 | € 1,61500 | € 16,15 |
| 50 | € 1,56900 | € 78,45 |
| 100 | € 1,44480 | € 144,48 |
| 200 | € 1,31395 | € 262,79 |
| 500 | € 1,23066 | € 615,33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,13037 | € 1 130,37 |
| Unit Price without VAT: | € 1,70000 |
|---|---|
| Unit Price with VAT: | € 2,05700 |


