Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XPEBAM-L1-0000-00803 | |
|---|---|
DigiKey Part Number | XPEBAM-L1-0000-00803-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XPEBAM-L1-0000-00803 |
Description | LED XLAMP XPE2 AMBER 593NM SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XP-E2 Amber 593nm (590nm ~ 595nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 77lm (74lm ~ 81lm) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 130° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package SMD |
Wavelength 593nm (590nm ~ 595nm) | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Current - Test 350mA | Height - Seated (Max) 0.094" (2.39mm) |
Voltage - Forward (Vf) (Typ) 2.2V | Thermal Resistance of Package 7°C/W |
Lumens/Watt @ Current - Test 100 lm/W | Base Product Number |
Current - Max 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPCAMB-L1-0000-00601 | Cree LED | 0 | XPCAMB-L1-0000-00601-ND | € 1,04708 | Parametric Equivalent |
| XPCAMB-L1-0000-00603 | Cree LED | 0 | XPCAMB-L1-0000-00603-ND | € 1,15178 | Parametric Equivalent |
| XPCAMB-L1-R250-00601 | Cree LED | 0 | XPCAMB-L1-R250-00601-ND | € 1,43220 | Parametric Equivalent |
| XPCAMB-L1-R250-00603 | Cree LED | 0 | XPCAMB-L1-R250-00603-ND | € 1,57672 | Parametric Equivalent |
| XPEAMB-L1-0000-00601 | Cree LED | 1 828 | XPEAMB-L1-0000-00601CT-ND | € 2,11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,15587 | € 1 155,87 |
| Unit Price without VAT: | € 1,15587 |
|---|---|
| Unit Price with VAT: | € 1,39860 |









