
XMMRWA-H0-0000-000BJ40E1 | |
|---|---|
DigiKey Part Number | 90-XMMRWA-H0-0000-000BJ40E1TR-ND - Tape & Reel (TR) 90-XMMRWA-H0-0000-000BJ40E1CT-ND - Cut Tape (CT) 90-XMMRWA-H0-0000-000BJ40E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XMMRWA-H0-0000-000BJ40E1 |
Description | XLAMP XM-MR LIGHT EMITTING DIODE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XM-MR White, Cool 6500K 2.95V 3A 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 131 lm/W |
Mfr | CRI (Color Rendering Index) 70 |
Series | Current - Max 14A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 2020 (5050 Metric) |
CCT (K) 6500K | Supplier Device Package 2020 |
Flux @ 85°C, Current - Test 1160lm (1120lm ~ 1200lm) | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current - Test 3A | Height - Seated (Max) 0.044" (1.13mm) |
Voltage - Forward (Vf) (Typ) 2.95V | Thermal Resistance of Package 0.6°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,08000 | € 4,08 |
| 10 | € 3,87600 | € 38,76 |
| 50 | € 3,76540 | € 188,27 |
| 100 | € 3,46760 | € 346,76 |
| 200 | € 3,15345 | € 630,69 |
| 500 | € 3,12084 | € 1 560,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,71970 | € 2 719,70 |
| Unit Price without VAT: | € 4,08000 |
|---|---|
| Unit Price with VAT: | € 4,93680 |
