LED Lighting XLamp® XHP50.3 White, Warm 2700K 3-Step MacAdam Ellipse 11.2V 700mA 120° 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XHP50D-H0-0000-0D0UF227G

DigiKey Part Number
90-XHP50D-H0-0000-0D0UF227GTR-ND - Tape & Reel (TR)
90-XHP50D-H0-0000-0D0UF227GCT-ND - Cut Tape (CT)
90-XHP50D-H0-0000-0D0UF227GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XHP50D-H0-0000-0D0UF227G
Description
LED XLAMP WARM WHT 2700K 2020
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XHP50.3 White, Warm 2700K 3-Step MacAdam Ellipse 11.2V 700mA 120° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
2700K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
-
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
11.2V
Lumens/Watt @ Current - Test
-
CRI (Color Rendering Index)
90
Current - Max
1.5A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2020 (5050 Metric)
Supplier Device Package
2020
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Height - Seated (Max)
0.044" (1.13mm)
Thermal Resistance of Package
0.4°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 624
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 4,54000€ 4,54
10€ 4,31700€ 43,17
50€ 4,19400€ 209,70
100€ 3,86240€ 386,24
200€ 3,51250€ 702,50
500€ 3,28984€ 1 644,92
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 3,02933€ 3 029,33
Manufacturers Standard Package
Unit Price without VAT:€ 4,54000
Unit Price with VAT:€ 5,49340