LED Lighting XLamp® XHP50.3 White, Warm 2700K 3-Step MacAdam Ellipse 11.2V 700mA 120° 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XHP50D-00-0000-0D0HG427G

DigiKey Part Number
90-XHP50D-00-0000-0D0HG427GTR-ND - Tape & Reel (TR)
90-XHP50D-00-0000-0D0HG427GCT-ND - Cut Tape (CT)
90-XHP50D-00-0000-0D0HG427GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XHP50D-00-0000-0D0HG427G
Description
LED XLAMP WARM WHT 2700K 2020
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XHP50.3 White, Warm 2700K 3-Step MacAdam Ellipse 11.2V 700mA 120° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
1.5A
Mfr
Viewing Angle
120°
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2020 (5050 Metric)
Part Status
Active
Supplier Device Package
2020
Color
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
CCT (K)
2700K 3-Step MacAdam Ellipse
Height - Seated (Max)
0.146" (3.71mm)
Current - Test
700mA
Thermal Resistance of Package
0.4°C/W
Voltage - Forward (Vf) (Typ)
11.2V
Base Product Number
CRI (Color Rendering Index)
80
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XHP50D-00-0000-0D0HH227GCree LED14290-XHP50D-00-0000-0D0HH227GCT-ND€ 4,73000Parametric Equivalent
In-Stock: 386
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 4,23000€ 4,23
10€ 4,02100€ 40,21
50€ 3,90660€ 195,33
100€ 3,59760€ 359,76
200€ 3,27175€ 654,35
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 3,06434€ 1 532,17
1 000€ 2,82168€ 2 821,68
Manufacturers Standard Package
Unit Price without VAT:€ 4,23000
Unit Price with VAT:€ 5,11830