
XHBAWT-00-0000-00000HXE1 | |
|---|---|
DigiKey Part Number | XHBAWT-00-0000-00000HXE1TR-ND - Tape & Reel (TR) XHBAWT-00-0000-00000HXE1CT-ND - Cut Tape (CT) XHBAWT-00-0000-00000HXE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XHBAWT-00-0000-00000HXE1 |
Description | LED XLAMP COOL WHITE 6500K 3030 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XH-B White, Cool 6500K 3.1V 65mA 130° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 175mA |
Series | Viewing Angle 130° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package 3030 |
CCT (K) 6500K | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Flux @ 25°C, Current - Test 29lm (27lm ~ 31lm) | Height - Seated (Max) 0.072" (1.83mm) |
Current - Test 65mA | Thermal Resistance of Package 45°C/W |
Voltage - Forward (Vf) (Typ) 3.1V | Base Product Number |
Lumens/Watt @ Current - Test 144 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XHBAWT-02-0000-00000HXE1 | Cree LED | 46 | XHBAWT-02-0000-00000HXE1CT-ND | € 0,39000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,34000 | € 0,34 |
| 10 | € 0,32600 | € 3,26 |
| 50 | € 0,31620 | € 15,81 |
| 100 | € 0,29130 | € 29,13 |
| 200 | € 0,26490 | € 52,98 |
| 500 | € 0,24810 | € 124,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,23131 | € 231,31 |
| Unit Price without VAT: | € 0,34000 |
|---|---|
| Unit Price with VAT: | € 0,41140 |





