Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XEGAAM-H2-0000-000-000000R2001 | |
|---|---|
DigiKey Part Number | 90-XEGAAM-H2-0000-000-000000R2001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XEGAAM-H2-0000-000-000000R2001 |
Description | XLAMP XEG AMBER LED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color XLamp® XE-G Amber 590nm (585nm ~ 595nm) 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | 590nm (585nm ~ 595nm) | |
Current - Test | 1A | |
Voltage - Forward (Vf) (Typ) | 2.4V | |
Lumens/Watt @ Current - Test | 49 lm/W | |
Current - Max | 3A | |
Luminous Flux @ Current/Temperature | 118lm (114lm ~ 122lm) | |
Temperature - Test | 85°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.081" L x 0.063" W (2.05mm x 1.60mm) | |
Height - Seated (Max) | 0.044" (1.13mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | € 1,71632 | € 429,08 |
| 500 | € 1,60754 | € 803,77 |
| 1 250 | € 1,48024 | € 1 850,30 |
| Unit Price without VAT: | € 1,71632 |
|---|---|
| Unit Price with VAT: | € 2,07675 |

