


XD16AWT-P0-0000-00000BHE1 | |
|---|---|
DigiKey Part Number | 90-XD16AWT-P0-0000-00000BHE1TR-ND - Tape & Reel (TR) 90-XD16AWT-P0-0000-00000BHE1CT-ND - Cut Tape (CT) 90-XD16AWT-P0-0000-00000BHE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XD16AWT-P0-0000-00000BHE1 |
Description | LED XLAMP COOL WHITE 6500K 0606 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XD16 White, Cool 6500K 2.73V 350mA 120° 0606 (1616 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | 144lm (139lm ~ 148lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.73V | |
Lumens/Watt @ Current - Test | 151 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 2A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | 0606 | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.033" (0.83mm) | |
Thermal Resistance of Package | 1.8°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,19000 | € 1,19 |
| 10 | € 1,12800 | € 11,28 |
| 50 | € 1,09620 | € 54,81 |
| 100 | € 1,00950 | € 100,95 |
| 200 | € 0,91805 | € 183,61 |
| 500 | € 0,85984 | € 429,92 |
| 1 000 | € 0,83828 | € 838,28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,79175 | € 2 375,25 |
| Unit Price without VAT: | € 1,19000 |
|---|---|
| Unit Price with VAT: | € 1,43990 |
