Similar
Similar
Similar



MCE4WT-A2-0000-000M01 | |
|---|---|
DigiKey Part Number | MCE4WT-A2-0000-000M01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCE4WT-A2-0000-000M01 |
Description | LED XLAMP COOL WHITE 10000K 8SMD |
Customer Reference | |
Detailed Description | LED Lighting XLamp® MC-E White, Cool 5000K ~ 10000K 3.1V 4 x 350mA 110° 8-SMD, Gull Wing Exposed Pad |
Category | Lumens/Watt @ Current - Test 106 lm/W |
Mfr | Current - Max 4 x 700mA |
Series | Viewing Angle 110° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SMD, Gull Wing Exposed Pad |
Color | Size / Dimension 0.276" L x 0.295" W (7.00mm x 7.50mm) |
CCT (K) 5000K ~ 10000K | Height - Seated (Max) 0.181" (4.60mm) |
Flux @ 25°C, Current - Test 460lm (430lm ~ 490lm) | Thermal Resistance of Package 3°C/W |
Current - Test 4 x 350mA | Base Product Number |
Voltage - Forward (Vf) (Typ) 3.1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XHP35B-00-0000-0D0BE20E3 | Cree LED | 3 161 | XHP35B-00-0000-0D0BE20E3CT-ND | € 4,32000 | Similar |
| XHP50B-00-0000-0D0UG40E3 | Cree LED | 0 | XHP50B-00-0000-0D0UG40E3-ND | € 2,90564 | Similar |
| XREWHT-L1-0000-00E01 | Cree LED | 0 | XREWHT-L1-0000-00E01CT-ND | € 6,43000 | Similar |





