
JK2835BWT-W-U35EB0000-N0000001 | |
|---|---|
DigiKey Part Number | 2138-JK2835BWT-W-U35EB0000-N0000001TR-ND - Tape & Reel (TR) 2138-JK2835BWT-W-U35EB0000-N0000001CT-ND - Cut Tape (CT) 2138-JK2835BWT-W-U35EB0000-N0000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JK2835BWT-W-U35EB0000-N0000001 |
Description | LED J WARM WHT 3500K SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Warm 3500K 3-Step MacAdam Ellipse 6.35V 150mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JK2835BWT-W-U35EB0000-N0000001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3500K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 99lm (Typ) | |
Flux @ 25°C, Current - Test | 113lm (Typ) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 6.35V | |
Lumens/Watt @ Current - Test | 119 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1113 (2835 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.110" L x 0.138" W (2.80mm x 3.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Thermal Resistance of Package | 20°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,04600 | € 0,46 |
| 100 | € 0,04020 | € 4,02 |
| 500 | € 0,03622 | € 18,11 |
| 1 000 | € 0,03461 | € 34,61 |
| 2 000 | € 0,03318 | € 66,36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,03162 | € 126,48 |
| 8 000 | € 0,03021 | € 241,68 |
| 12 000 | € 0,02942 | € 353,04 |
| 20 000 | € 0,02844 | € 568,80 |
| 28 000 | € 0,02782 | € 778,96 |
| 40 000 | € 0,02717 | € 1 086,80 |
| 100 000 | € 0,02711 | € 2 711,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |