
JK2835BWT-W-H40EB0000-N0000001 | |
|---|---|
DigiKey Part Number | 2138-JK2835BWT-W-H40EB0000-N0000001TR-ND - Tape & Reel (TR) 2138-JK2835BWT-W-H40EB0000-N0000001CT-ND - Cut Tape (CT) 2138-JK2835BWT-W-H40EB0000-N0000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JK2835BWT-W-H40EB0000-N0000001 |
Description | LED J NEUTRAL WHT 4000K SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Neutral 4000K 3-Step MacAdam Ellipse 6.35V 150mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 120lm (Typ) | |
Flux @ 25°C, Current - Test | 137lm (Typ) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 6.35V | |
Lumens/Watt @ Current - Test | 144 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1113 (2835 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.110" L x 0.138" W (2.80mm x 3.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Thermal Resistance of Package | 20°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,04500 | € 0,45 |
| 100 | € 0,03830 | € 3,83 |
| 500 | € 0,03454 | € 17,27 |
| 1 000 | € 0,03302 | € 33,02 |
| 2 000 | € 0,03160 | € 63,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,03016 | € 120,64 |
| 8 000 | € 0,02882 | € 230,56 |
| 12 000 | € 0,02806 | € 336,72 |
| 20 000 | € 0,02713 | € 542,60 |
| 28 000 | € 0,02654 | € 743,12 |
| 40 000 | € 0,02592 | € 1 036,80 |
| 100 000 | € 0,02582 | € 2 582,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |