LED Lighting J White, Warm 3000K 3-Step MacAdam Ellipse 6.35V 150mA 120° 1113 (2835 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JK2835BWT-W-H30EB0000-N0000001

DigiKey Part Number
2138-JK2835BWT-W-H30EB0000-N0000001TR-ND - Tape & Reel (TR)
2138-JK2835BWT-W-H30EB0000-N0000001CT-ND - Cut Tape (CT)
2138-JK2835BWT-W-H30EB0000-N0000001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JK2835BWT-W-H30EB0000-N0000001
Description
LED J WARM WHT 3000K SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting J White, Warm 3000K 3-Step MacAdam Ellipse 6.35V 150mA 120° 1113 (2835 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
3000K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
115lm (Typ)
Flux @ 25°C, Current - Test
131lm (Typ)
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
6.35V
Lumens/Watt @ Current - Test
138 lm/W
CRI (Color Rendering Index)
80
Current - Max
200mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1113 (2835 Metric)
Supplier Device Package
SMD
Size / Dimension
0.110" L x 0.138" W (2.80mm x 3.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Thermal Resistance of Package
20°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60 690
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,09000€ 0,09
10€ 0,04500€ 0,45
100€ 0,03830€ 3,83
500€ 0,03454€ 17,27
1 000€ 0,03302€ 33,02
2 000€ 0,03160€ 63,20
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,03016€ 120,64
8 000€ 0,02882€ 230,56
12 000€ 0,02806€ 336,72
20 000€ 0,02713€ 542,60
28 000€ 0,02654€ 743,12
40 000€ 0,02592€ 1 036,80
100 000€ 0,02582€ 2 582,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,09000
Unit Price with VAT:€ 0,10890