Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXB3070-0000-000N0HAD30H | |
|---|---|
DigiKey Part Number | CXB3070-0000-000N0HAD30H-ND |
Manufacturer | |
Manufacturer Product Number | CXB3070-0000-000N0HAD30H |
Description | LED COB XLAMP WARM WHT SQU 3000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXB3070 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 36V |
Series | Lumens/Watt @ Current - Test 135 lm/W |
Packaging Tray | Current - Max 2.8A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 27.35mm L x 27.35mm W |
CCT (K) 3000K 2-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 23.00mm Dia |
Luminous Flux @ Current/Temperature 9250lm (9000lm ~ 9500lm) | Lens Type Flat |
Current - Test 1.9A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA3070-0000-000NT0AB30F | Cree LED | 0 | CXA3070-0000-000NT0AB30F-ND | € 28,66180 | Parametric Equivalent |
| CXA3070-0000-000NT0AB30G | Cree LED | 0 | CXA3070-0000-000NT0AB30G-ND | € 30,07450 | Parametric Equivalent |
| CXA3070-0000-000NT0AB30H | Cree LED | 0 | CXA3070-0000-000NT0AB30H-ND | € 32,09880 | Parametric Equivalent |
| CXB3070-0000-000N0HAB27G | Cree LED | 0 | CXB3070-0000-000N0HAB27G-ND | € 16,80670 | Parametric Equivalent |
| CXB3070-0000-000N0HAB27H | Cree LED | 0 | CXB3070-0000-000N0HAB27H-ND | € 20,02540 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 20,02540 | € 2 002,54 |
| Unit Price without VAT: | € 20,02540 |
|---|---|
| Unit Price with VAT: | € 24,23073 |















