Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXA3070-0000-000NT0Y227G | |
|---|---|
DigiKey Part Number | CXA3070-0000-000NT0Y227G-ND |
Manufacturer | |
Manufacturer Product Number | CXA3070-0000-000NT0Y227G |
Description | LED COB XLAMP WARM WHT SQU 2700K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA3070 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 36.2V |
Series | Lumens/Watt @ Current - Test 97 lm/W |
Packaging Tray | Current - Max 2.8A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Warm | Size / Dimension 27.35mm L x 27.35mm W |
CCT (K) 2700K 3-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 23.00mm Dia |
Luminous Flux @ Current/Temperature 6670lm (6430lm ~ 6910lm) | Lens Type Flat |
Current - Test 1.9A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA3070-0000-000N00Y227G | Cree LED | 0 | CXA3070-0000-000N00Y227G-ND | € 21,17590 | Parametric Equivalent |
| CXA3070-0000-000N00Y430G | Cree LED | 0 | CXA3070-0000-000N00Y430G-ND | € 21,17590 | Parametric Equivalent |
| CXA3070-0000-000NT0Y227F | Cree LED | 0 | CXA3070-0000-000NT0Y227F-ND | € 21,77300 | Parametric Equivalent |
| CXA3070-0000-000NT0Y227H | Cree LED | 0 | CXA3070-0000-000NT0Y227H-ND | € 25,22470 | Parametric Equivalent |
| CXA3070-0000-000NT0Y427F | Cree LED | 0 | CXA3070-0000-000NT0Y427F-ND | € 22,90900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 22,86530 | € 2 286,53 |
| Unit Price without VAT: | € 22,86530 |
|---|---|
| Unit Price with VAT: | € 27,66701 |














