Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXA1816-0000-000N0UM440H | |
|---|---|
DigiKey Part Number | CXA1816-0000-000N0UM440H-ND |
Manufacturer | |
Manufacturer Product Number | CXA1816-0000-000N0UM440H |
Description | LED COB XLAMP NEUT WHT SQU 4000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1816 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 37V |
Series | Lumens/Watt @ Current - Test 92 lm/W |
Packaging Tray | Current - Max 900mA |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Neutral | Size / Dimension 17.85mm L x 17.85mm W |
CCT (K) 4000K 2-Step MacAdam Ellipse | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 12.00mm Dia |
Luminous Flux @ Current/Temperature 1538lm (1485lm ~ 1590lm) | Lens Type Flat |
Current - Test 450mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA1816-0000-000N0UM240F | Cree LED | 0 | CXA1816-0000-000N0UM240F-ND | € 4,42740 | Parametric Equivalent |
| CXA1816-0000-000N0UM240G | Cree LED | 0 | CXA1816-0000-000N0UM240G-ND | € 2,50500 | Parametric Equivalent |
| CXA1816-0000-000N0UM240H | Cree LED | 0 | CXA1816-0000-000N0UM240H-ND | € 2,73800 | Parametric Equivalent |
| CXA1816-0000-000N0UM440F | Cree LED | 0 | CXA1816-0000-000N0UM440F-ND | € 4,77700 | Parametric Equivalent |
| CXA1816-0000-000N0UM440G | Cree LED | 0 | CXA1816-0000-000N0UM440G-ND | € 2,70890 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 3,07300 | € 307,30 |
| Unit Price without VAT: | € 3,07300 |
|---|---|
| Unit Price with VAT: | € 3,71833 |














