Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CXA1304-0000-000N00C20E2 | |
|---|---|
DigiKey Part Number | CXA1304-0000-000N00C20E2-ND |
Manufacturer | |
Manufacturer Product Number | CXA1304-0000-000N00C20E2 |
Description | LED COB XLAMP COOL WHT SQ 5700K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1304 White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Cree LED | Voltage - Forward (Vf) (Typ) 37V |
Series | Lumens/Watt @ Current - Test 124 lm/W |
Packaging Tray | Current - Max 250mA |
Part Status Active | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Viewing Angle 115° |
Color White, Cool | Size / Dimension 13.35mm L x 13.35mm W |
CCT (K) 5700K | Height 1.70mm |
Configuration Square | Light Emitting Surface (LES) 6.00mm Dia |
Luminous Flux @ Current/Temperature 458lm (440lm ~ 475lm) | Lens Type Flat |
Current - Test 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXA1304-0000-000N00B40E2 | Cree LED | 0 | CXA1304-0000-000N00B40E2-ND | € 0,90300 | Parametric Equivalent |
| CXA1304-0000-000N00C40E2 | Cree LED | 0 | CXA1304-0000-000N00C40E2-ND | € 0,93210 | Parametric Equivalent |
| CXA1304-0000-000N0HB40E2 | Cree LED | 0 | CXA1304-0000-000N0HB40E2-ND | € 0,96120 | Parametric Equivalent |
| CXA1304-0000-000N0HC20E2 | Cree LED | 0 | CXA1304-0000-000N0HC20E2-ND | € 0,93210 | Parametric Equivalent |
| CXA1304-0000-000N0HC40E2 | Cree LED | 0 | CXA1304-0000-000N0HC40E2-ND | € 1,04860 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 0,96120 | € 96,12 |
| Unit Price without VAT: | € 0,96120 |
|---|---|
| Unit Price with VAT: | € 1,16305 |














