
CLQ6A-TKW-C1L1R1H1QBB7935BB3 | |
|---|---|
DigiKey Part Number | CLQ6A-TKW-C1L1R1H1QBB7935BB3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLQ6A-TKW-C1L1R1H1QBB7935BB3 |
Description | LED RGBW 8PLCC SMD |
Customer Reference | |
Detailed Description | Red, Green, Blue, White (RGBW) LED Indication - Discrete 2.1V Red, 3V Green, 3.1V Blue, 2.9V White 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Independent | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.1V Red, 3V Green, 3.1V Blue, 2.9V White | |
Current - Test | 100mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 8-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 5.00mm L x 5.20mm W | |
Height (Max) | 1.20mm | |
Base Product Number |