
C503B-BAN-CX0B0462 | |
|---|---|
DigiKey Part Number | 90-C503B-BAN-CX0B0462CT-ND - Cut Tape (CT) C503B-BAN-CX0B0462-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C503B-BAN-CX0B0462 |
Description | LED BLUE CLEAR 5MM ROUND T/H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
Category | Lens Size 5.00mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 3.2V |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Test 20mA |
Part Status Active | Viewing Angle 15° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 10.30mm |
Lens Style Round with Domed Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C503B-BAN-CX0B0461 | Cree LED | 346 | C503B-BAN-CX0B0461-ND | € 0,21000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,27000 | € 0,27 |
| 10 | € 0,23000 | € 2,30 |
| 100 | € 0,19790 | € 19,79 |
| 500 | € 0,17822 | € 89,11 |
| 1 000 | € 0,17032 | € 170,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,16620 | € 415,50 |
| Unit Price without VAT: | € 0,27000 |
|---|---|
| Unit Price with VAT: | € 0,32670 |

