
C503B-ACN-CX0Y0342 | |
|---|---|
DigiKey Part Number | C503B-ACN-CX0Y0342CT-ND - Cut Tape (CT) C503B-ACN-CX0Y0342TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C503B-ACN-CX0Y0342 |
Description | LED AMBER CLEAR 5MM ROUND T/H |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Amber 591nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
Category | Lens Size 5.00mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Test 20mA |
Part Status Active | Viewing Angle 30° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 10.10mm |
Lens Style Round with Domed Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,17600 | € 1,76 |
| 100 | € 0,15210 | € 15,21 |
| 500 | € 0,13696 | € 68,48 |
| 1 000 | € 0,13089 | € 130,89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,12662 | € 316,55 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25410 |