
CR5211-100 | |
|---|---|
DigiKey Part Number | CR5211-100-ND |
Manufacturer | |
Manufacturer Product Number | CR5211-100 |
Description | CURRENT SENSOR HE/CL 100A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 100A 1 Channel Hall Effect, Closed Loop Unidirectional Module |
Datasheet | Datasheet |
Category | Frequency DC |
Mfr | Accuracy ±1% |
Series | Voltage - Supply 24V |
Packaging Bulk | Response Time 250ms |
Part Status Active | Current - Supply (Max) 40mA |
For Measuring DC | Operating Temperature 0°C ~ 50°C |
Sensor Type | Polarization Unidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case Module |
Output Ratiometric, ±10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 117,71000 | € 117,71 |
| Unit Price without VAT: | € 117,71000 |
|---|---|
| Unit Price with VAT: | € 142,42910 |
