CR4120-0.5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


CR Magnetics Inc.
In Stock: 0
Unit Price: € 0,00000
Datasheet
CR4110-0.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR4120-0.5

DigiKey Part Number
CR4120-0.5-ND
Manufacturer
Manufacturer Product Number
CR4120-0.5
Description
CURRENT SENSOR XFMR 500MA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Current Sensor 500mA 1 Channel Transformer w/Conditioning Bidirectional Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
For Measuring
AC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, 4mA ~ 20mA
Sensitivity
-
Frequency
20Hz ~ 5kHz
Linearity
-
Accuracy
±0.5%
Voltage - Supply
24V
Response Time
250ms
Current - Supply (Max)
40mA
Operating Temperature
0°C ~ 60°C
Polarization
Bidirectional
Mounting Type
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 263,82000€ 263,82
Manufacturers Standard Package
Unit Price without VAT:€ 263,82000
Unit Price with VAT:€ 319,22220