
SUS34805C | |
|---|---|
DigiKey Part Number | 1776-1724-ND |
Manufacturer | |
Manufacturer Product Number | SUS34805C |
Description | DC DC CONVERTER 5V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 36V - 76V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 600mA |
Mfr | Voltage - Isolation 500 V |
Series | Applications ITE (Commercial) |
Packaging Box | Features Remote On/Off, OCP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 79% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 6-DIP Module |
Voltage - Input (Max) 76V | Size / Dimension 0.94" L x 0.59" W x 0.26" H (24.0mm x 15.1mm x 6.5mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 15,71000 | € 15,71 |
| 5 | € 15,13200 | € 75,66 |
| 10 | € 14,88600 | € 148,86 |
| 25 | € 14,56760 | € 364,19 |
| 50 | € 14,33080 | € 716,54 |
| 100 | € 14,09770 | € 1 409,77 |
| 250 | € 13,79480 | € 3 448,70 |
| 500 | € 13,56976 | € 6 784,88 |
| Unit Price without VAT: | € 15,71000 |
|---|---|
| Unit Price with VAT: | € 19,00910 |