
SUS1R54812B | |
|---|---|
DigiKey Part Number | 1776-1701-ND |
Manufacturer | |
Manufacturer Product Number | SUS1R54812B |
Description | DC DC CONVERTER 12V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 130mA 36V - 76V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 130mA |
Mfr | Voltage - Isolation 500 V |
Series | Applications ITE (Commercial) |
Packaging Box | Features OCP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 77% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 36V | Package / Case 5-SMD Module |
Voltage - Input (Max) 76V | Size / Dimension 0.84" L x 0.48" W x 0.26" H (21.4mm x 12.2mm x 6.5mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 12,45000 | € 12,45 |
| Unit Price without VAT: | € 12,45000 |
|---|---|
| Unit Price with VAT: | € 15,06450 |