
STMGFS152415-JN1 | |
|---|---|
DigiKey Part Number | STMGFS152415-JN1-ND |
Manufacturer | |
Manufacturer Product Number | STMGFS152415-JN1 |
Description | DC/DC CONVERTER 15V 15W |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 15V 1A 36V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 1A |
Manufacturer Cosel USA, Inc. | Power (Watts) 15W |
Series | Voltage - Isolation 1.5 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Efficiency 89% |
Type Enclosed | Operating Temperature -20°C ~ 70°C (With Derating) |
Voltage - Input (Min) 9V | Mounting Type Chassis Mount |
Voltage - Input (Max) 36V | Size / Dimension 3.66" L x 2.05" W x 1.06" H (93.0mm x 52.1mm x 26.9mm) |
Number of Outputs 1 | Approval Agency CE |
Voltage - Output 1 15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 70,97000 | € 70,97 |
| Unit Price without VAT: | € 70,97000 |
|---|---|
| Unit Price with VAT: | € 85,87370 |