
MGW101215 | |
|---|---|
DigiKey Part Number | 1776-2478-ND |
Manufacturer | |
Manufacturer Product Number | MGW101215 |
Description | DC DC CONVERTER +/-15V 10W |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 340mA, 340mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | MGW101215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 340mA, 340mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module | |
Size / Dimension | 0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm) | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 24,45000 | € 24,45 |
| 5 | € 23,54000 | € 117,70 |
| 10 | € 23,15900 | € 231,59 |
| 25 | € 22,66320 | € 566,58 |
| 50 | € 22,29460 | € 1 114,73 |
| 100 | € 21,93140 | € 2 193,14 |
| 250 | € 21,45984 | € 5 364,96 |
| Unit Price without VAT: | € 24,45000 |
|---|---|
| Unit Price with VAT: | € 29,58450 |