
LHA50F-15 | |
|---|---|
DigiKey Part Number | 1776-LHA50F-15-ND |
Manufacturer | |
Manufacturer Product Number | LHA50F-15 |
Description | AC/DC CONVERTER 15V 53W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 89% |
Packaging Box | Operating Temperature -10°C ~ 70°C |
Part Status Active | Features Adjustable Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.41" L x 1.97" W x 0.93" H (112.0mm x 50.0mm x 23.6mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CE, cURus, DEMKO, UL |
Voltage - Output 1 15V | Standard Number 62368-1 |
Current - Output 1 3.5 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 31,26000 | € 31,26 |
| 5 | € 29,76800 | € 148,84 |
| 10 | € 29,15100 | € 291,51 |
| 25 | € 28,35320 | € 708,83 |
| 50 | € 27,76360 | € 1 388,18 |
| 100 | € 27,18690 | € 2 718,69 |
| 250 | € 26,44272 | € 6 610,68 |
| Unit Price without VAT: | € 31,26000 |
|---|---|
| Unit Price with VAT: | € 37,82460 |


