
DPG500 | |
|---|---|
DigiKey Part Number | 1776-1213-ND |
Manufacturer | |
Manufacturer Product Number | DPG500 |
Description | AC/DC CONVERTER 360V 500W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 360V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | DPG500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cosel USA, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 360V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | - | |
Power (Watts) | 500 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, Universal Input | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 95% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module | |
Size / Dimension | 2.40" L x 2.30" W x 0.50" H (61.0mm x 58.4mm x 12.7mm) | |
Approval Agency | CE, cURus, TUV | |
Line Regulation | ±2% | |
Load Regulation | ±2% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 105,57000 | € 105,57 |
| 5 | € 100,54400 | € 502,72 |
| 10 | € 98,45400 | € 984,54 |
| 25 | € 95,75960 | € 2 393,99 |
| 50 | € 93,77020 | € 4 688,51 |
| Unit Price without VAT: | € 105,57000 |
|---|---|
| Unit Price with VAT: | € 127,73970 |

