Isolated Module DC DC Converter 1 Output 12V 26.5A 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHS4002412

DigiKey Part Number
1776-CHS4002412-ND
Manufacturer
Manufacturer Product Number
CHS4002412
Description
DC DC CONVERTER 12V 318W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 26.5A 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
CHS4002412 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
2.25 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Adjustable Output, Remote Sense
Packaging
Box
Operating Temperature
-40°C ~ 85°C (With Derating)
Part Status
Active
Efficiency
93.5%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
Quarter Brick
Voltage - Input (Min)
18V
Size / Dimension
2.30" L x 1.45" W x 0.37" H (58.4mm x 36.8mm x 9.5mm)
Voltage - Input (Max)
36V
Supplier Device Package
Quarter Brick
Voltage - Output 1
Control Features
Enable, Active Low
Current - Output (Max)
26.5A
Approval Agency
CE, cURus, TUV
Power (Watts)
318 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 99,99000€ 99,99
5€ 96,26800€ 481,34
10€ 94,70300€ 947,03
25€ 92,67080€ 2 316,77
50€ 91,15920€ 4 557,96
Manufacturers Standard Package
Unit Price without VAT:€ 99,99000
Unit Price with VAT:€ 120,98790