CBS1002405 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Cosel USA, Inc.
In Stock: 0
Unit Price: € 69,07000

Similar


MEAN WELL USA Inc.
In Stock: 0
Unit Price: € 59,38000
Datasheet
Isolated Module DC DC Converter 1 Output 5V 20A 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBS1002405

DigiKey Part Number
1776-1125-ND
Manufacturer
Manufacturer Product Number
CBS1002405
Description
DC DC CONVERTER 5V
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 20A 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
CBS1002405 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
20A
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
83%
Mounting Type
Through Hole
Package / Case
9-DIP Module
Size / Dimension
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes