
Category | Shell Material Aluminum |
Mfr | Shell Finish Olive Green Cadmium |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Olive Green |
Part Status Active | Ingress Protection Fluid Resistant |
Connector Type | Features Coupling Nut |
Number of Positions 19 | Shielding |
Shell Size - Insert 14-19 | Current Rating (Amps) 7.5A |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 175°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Thermoplastic |
Orientation N (Normal) | Applications Aerospace, Automotive, Aviation, Military, Telecommunications |
Primary Material Metal | Base Product Number |
