
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bag | Ingress Protection Fluid Resistant |
Part Status Active | Features Coupling Nut |
Connector Type | Shielding |
Number of Positions 10 | Current Rating (Amps) 7.5A |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 200°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Thermoplastic |
Orientation N (Normal) | Applications Aerospace, Automotive, Aviation, Military, Telecommunications |
Primary Material Metal | Base Product Number |
Shell Material Aluminum |
