
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection Environment Resistant |
Packaging Box | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Coupling Nut, Firewall Usage |
Connector Type | Shielding |
Number of Positions 13 | Current Rating (Amps) 5A |
Shell Size, MIL B | Voltage Rating 500VAC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 200°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Orientation N (Normal) | Insert Material Thermoplastic |
Primary Material Metal | Applications Aerospace, Aviation, Military |
Shell Material Stainless Steel | Base Product Number |
Shell Finish Passivated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | € 79,79000 | € 159,58 |
| 10 | € 77,20500 | € 772,05 |
| 26 | € 74,79115 | € 1 944,57 |
| 50 | € 73,65240 | € 3 682,62 |
| 100 | € 69,36880 | € 6 936,88 |
| 250 | € 68,38296 | € 17 095,74 |
| 500 | € 65,57828 | € 32 789,14 |
| Unit Price without VAT: | € 79,79000 |
|---|---|
| Unit Price with VAT: | € 96,54590 |
