
MIN02-002CC150J-TF | |
|---|---|
DigiKey Part Number | 338-MIN02-002CC150J-TFTR-ND - Tape & Reel (TR) 338-MIN02-002CC150J-TFCT-ND - Cut Tape (CT) 338-MIN02-002CC150J-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIN02-002CC150J-TF |
Description | CAP MICA 15PF 5% 300V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15 pF Mica Capacitor 300 V Nonstandard SMD |
Datasheet | Datasheet |
Category | Voltage - Rated 300 V |
Manufacturer Cornell Dubilier Knowles | Dielectric Material Mica |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case Nonstandard SMD |
Capacitance 15 pF | Features RF, High Frequency |
Tolerance ±5% | Size / Dimension 0.218" L x 0.400" W (5.54mm x 10.16mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,24000 | € 6,24 |
| 10 | € 4,62300 | € 46,23 |
| 50 | € 3,97940 | € 198,97 |
| 100 | € 3,78040 | € 378,04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 3,44340 | € 1 721,70 |
| 1 000 | € 3,33899 | € 3 338,99 |
| 1 500 | € 3,28666 | € 4 929,99 |
| 2 500 | € 3,22867 | € 8 071,68 |
| Unit Price without VAT: | € 6,24000 |
|---|---|
| Unit Price with VAT: | € 7,55040 |