
MCN500VKIT7 | |
|---|---|
DigiKey Part Number | MCN500VKIT7-ND |
Manufacturer | |
Manufacturer Product Number | MCN500VKIT7 |
Description | CAP KIT MICA 1PF-1200PF 60PCS |
Customer Reference | |
Detailed Description | Mica Capacitor Kit 1pF ~ 1200pF 500V Surface Mount 60 Pieces (12 Values - 5 Each) |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer Cornell Dubilier Knowles | Voltage - Rated 500V |
Series | Tolerance ±0.5pF, ±5% |
Packaging Bulk | Applications RF, Microwave, High Frequency |
Part Status Obsolete | Features High Q, Low Loss |
Kit Type Mica | Quantity 60 Pieces (12 Values - 5 Each) |
Capacitance Range 1pF ~ 1200pF | Packages Included 1210, 1812, 2220 (3225, 4532, 5750 Metric) |
| Part Number | Description | Quantity |
|---|---|---|
| MCN22FD122J | CAP MICA 1200PF 5% 500V 2220 | 5 |
| MCN12FD330J | CAP MICA 33PF 5% 500V 1210 | 5 |
| MCN22FD102J | CAP MICA 1000PF 5% 500V 2220 | 5 |
| MCN18FD471J | CAP MICA 470PF 5% 500V 1812 | 5 |
| MCN18FD331J | CAP MICA 330PF 5% 500V 1812 | 5 |