Parametric Equivalent
Parametric Equivalent




MC22FF431J-TF | |
|---|---|
DigiKey Part Number | MC22FF431J-TF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC22FF431J-TF |
Description | CAP MICA 430PF 5% 1KV 2220 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 430 pF Mica Capacitor 1 kV 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2220 (5750 Metric) |
Part Status Active | Features RF, High Q, Low Loss |
Capacitance 430 pF | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±5% | Height - Seated (Max) 0.157" (4.00mm) |
Voltage - Rated 1 kV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC22FF431G-F | Cornell Dubilier Knowles | 0 | MC22FF431G-F-ND | € 7,57240 | Parametric Equivalent |
| MC22FF431J-F | Cornell Dubilier Knowles | 0 | 338-1135-ND | € 7,97000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,87032 | € 2 870,32 |
| Unit Price without VAT: | € 2,87032 |
|---|---|
| Unit Price with VAT: | € 3,47309 |
