


MC12CD100D-TF | |
|---|---|
DigiKey Part Number | 338-MC12CD100D-TFTR-ND - Tape & Reel (TR) 338-MC12CD100D-TFCT-ND - Cut Tape (CT) 338-MC12CD100D-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC12CD100D-TF |
Description | CAP MICA 10PF 0.5PF 500V 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 pF Mica Capacitor 500 V 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Features RF, High Q, Low Loss |
Capacitance 10 pF | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±0.5pF | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 500 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,84000 | € 2,84 |
| 10 | € 1,98400 | € 19,84 |
| 50 | € 1,64480 | € 82,24 |
| 100 | € 1,54020 | € 154,02 |
| 500 | € 1,36310 | € 681,55 |
| 1 000 | € 1,30826 | € 1 308,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 1,24046 | € 3 721,38 |
| 6 000 | € 1,20726 | € 7 243,56 |
| Unit Price without VAT: | € 2,84000 |
|---|---|
| Unit Price with VAT: | € 3,43640 |


