Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HZC336M025C12T-F | |
|---|---|
DigiKey Part Number | 338-HZC336M025C12T-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HZC336M025C12T-F |
Description | CAP ALUM HYBRID 33UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Cornell Dubilier Knowles | Ratings AEC-Q200 |
Series | Applications Automotive, Bypass, Decoupling |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 55 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 550 mA @ 100 kHz |
Type Hybrid | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance 33 µF | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 80mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEH-ZC1E330R | Panasonic Industry | 602 | P15458CT-ND | € 0,69000 | Parametric Equivalent |
| HHXC250ARA330ME61G | Chemi-Con | 0 | 565-4768-1-ND | € 1,21000 | Parametric Equivalent |
| RAHVK330M1TCC8002E | Taiyo Yuden | 1 000 | 587-RAHVK330M1TCC8002ECT-ND | € 1,14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,31932 | € 1 319,32 |
| Unit Price without VAT: | € 1,31932 |
|---|---|
| Unit Price with VAT: | € 1,59638 |


