
FCP0805H102J-J1 | |
|---|---|
DigiKey Part Number | 338-4078-2-ND - Tape & Reel (TR) 338-4078-1-ND - Cut Tape (CT) 338-4078-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCP0805H102J-J1 |
Description | CAP FILM 1000PF 5% 50VDC 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 50V Polyphenylene Sulfide (PPS) 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Capacitance | Height - Seated (Max) 0.043" (1.09mm) |
Tolerance ±5% | Termination Solder Pads |
Voltage Rating - DC 50V | Applications High Frequency, Switching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECH-U1H102JB5 | Panasonic Industry | 2 295 | PCF1012CT-ND | € 0,66000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,80000 | € 0,80 |
| 10 | € 0,51100 | € 5,11 |
| 50 | € 0,39580 | € 19,79 |
| 100 | € 0,36040 | € 36,04 |
| 500 | € 0,30068 | € 150,34 |
| 1 000 | € 0,28219 | € 282,19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,27435 | € 823,05 |
| 6 000 | € 0,26272 | € 1 576,32 |
| 9 000 | € 0,25689 | € 2 312,01 |
| 15 000 | € 0,25043 | € 3 756,45 |
| 21 000 | € 0,24666 | € 5 179,86 |
| 30 000 | € 0,24302 | € 7 290,60 |
| Unit Price without VAT: | € 0,80000 |
|---|---|
| Unit Price with VAT: | € 0,96800 |