65 µF Film Capacitor 230V 1000V (1kV) Radial - 4 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
65 µF Film Capacitor 230V 1000V (1kV) Radial - 4 Leads
Cornell Dubilier Electronics BLH DC Link board mount capacitors for harsh environments | Datasheet Preview

BLH656K102C144-1

DigiKey Part Number
338-BLH656K102C144-1-ND
Manufacturer
Manufacturer Product Number
BLH656K102C144-1
Description
FILM CAPACITORS 1KVDC 65UF
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
65 µF Film Capacitor 230V 1000V (1kV) Radial - 4 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
230V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
-
ESR (Equivalent Series Resistance)
1.8 mOhms
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
2.264" L x 1.772" W (57.50mm x 45.00mm)
Height - Seated (Max)
2.598" (66.00mm)
Termination
PC Pins
Lead Spacing
2.067" (52.50mm)
Applications
Automotive; DC Link, DC Filtering
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Factory Stock: 360
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 15,17000€ 15,17
15€ 11,58400€ 173,76
60€ 10,56967€ 634,18
105€ 10,25962€ 1 077,26
510€ 9,60590€ 4 899,01
Manufacturers Standard Package
Unit Price without VAT:€ 15,17000
Unit Price with VAT:€ 18,35570