
AVS476M50X16T-F | |
|---|---|
DigiKey Part Number | 338-AVS476M50X16T-FTR-ND - Tape & Reel (TR) 338-AVS476M50X16T-FCT-ND - Cut Tape (CT) 338-AVS476M50X16T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVS476M50X16T-F |
Description | CAP ALUM 47UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 4.2Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 4.2Ohm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 90 mA @ 120 Hz | |
Ripple Current @ High Frequency | 153 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.311" (7.90mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,78000 | € 0,78 |
| 10 | € 0,48100 | € 4,81 |
| 50 | € 0,37540 | € 18,77 |
| 100 | € 0,33700 | € 33,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | € 0,25010 | € 225,09 |
| 1 800 | € 0,23521 | € 423,38 |
| 2 700 | € 0,22622 | € 610,79 |
| 4 500 | € 0,22454 | € 1 010,43 |
| Unit Price without VAT: | € 0,78000 |
|---|---|
| Unit Price with VAT: | € 0,94380 |