3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60.3Ohm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVS335M50B12T-F

DigiKey Part Number
338-AVS335M50B12T-FTR-ND - Tape & Reel (TR)
338-AVS335M50B12T-FCT-ND - Cut Tape (CT)
338-AVS335M50B12T-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AVS335M50B12T-F
Description
CAP ALUM 3.3UF 20% 50V SMD
Customer Reference
Detailed Description
3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60.3Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
16 mA @ 120 Hz
Part Status
Not For New Designs
Ripple Current @ High Frequency
27.2 mA @ 10 kHz
Capacitance
Size / Dimension
0.157" Dia (4.00mm)
Tolerance
±20%
Height - Seated (Max)
0.213" (5.40mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
ESR (Equivalent Series Resistance)
60.3Ohm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UWX1H3R3MCL1GBNichicon1493-2133-1-ND€ 0,25000Direct
EEE-HB1H3R3RPanasonic Industry4 774PCE4146CT-ND€ 0,30000Upgrade
EEE-1HA3R3ARPanasonic Industry6 476PCE4619CT-ND€ 0,29000Parametric Equivalent
EEE-1HA3R3SRPanasonic Industry8 863PCE3926CT-ND€ 0,26000Parametric Equivalent
In-Stock: 1 996
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,54000€ 0,54
10€ 0,34200€ 3,42
50€ 0,25460€ 12,73
100€ 0,22710€ 22,71
500€ 0,17944€ 89,72
1 000€ 0,16441€ 164,41
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,15192€ 303,84
4 000€ 0,14153€ 566,12
6 000€ 0,13629€ 817,74
10 000€ 0,13044€ 1 304,40
14 000€ 0,12701€ 1 778,14
20 000€ 0,12369€ 2 473,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,54000
Unit Price with VAT:€ 0,65340