
ATB107M050F102 | |
|---|---|
DigiKey Part Number | 1572-ATB107M050F102TR-ND - Tape & Reel (TR) 1572-ATB107M050F102CT-ND - Cut Tape (CT) 1572-ATB107M050F102DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATB107M050F102 |
Description | CAP ALUM 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.989Ohm @ 120Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 245 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 350 mA @ 100 kHz |
Part Status Active | Impedance 340 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.346" L x 0.335" W (8.80mm x 8.50mm) |
ESR (Equivalent Series Resistance) 1.989Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,67000 | € 0,67 |
| 10 | € 0,42000 | € 4,20 |
| 50 | € 0,31520 | € 15,76 |
| 100 | € 0,28210 | € 28,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,22488 | € 112,44 |
| 1 000 | € 0,20686 | € 206,86 |
| 1 500 | € 0,19775 | € 296,62 |
| 2 500 | € 0,18760 | € 469,00 |
| 3 500 | € 0,18163 | € 635,71 |
| 5 000 | € 0,17586 | € 879,30 |
| Unit Price without VAT: | € 0,67000 |
|---|---|
| Unit Price with VAT: | € 0,81070 |
