
ATB106M035 | |
|---|---|
DigiKey Part Number | 1572-ATB106M035TR-ND - Tape & Reel (TR) 1572-ATB106M035CT-ND - Cut Tape (CT) 1572-ATB106M035DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATB106M035 |
Description | CAP ALUM 10UF 20% 35V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 15.92Ohm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 112 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 160 mA @ 100 kHz |
Part Status Active | Impedance 1 Ohms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.224" (5.70mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.209" L x 0.228" W (5.30mm x 5.80mm) |
ESR (Equivalent Series Resistance) 15.92Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,39000 | € 0,39 |
| 10 | € 0,24100 | € 2,41 |
| 50 | € 0,17720 | € 8,86 |
| 100 | € 0,15710 | € 15,71 |
| 500 | € 0,12236 | € 61,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,11137 | € 111,37 |
| 2 000 | € 0,10223 | € 204,46 |
| 3 000 | € 0,09761 | € 292,83 |
| 5 000 | € 0,09246 | € 462,30 |
| 7 000 | € 0,08943 | € 626,01 |
| 10 000 | € 0,08651 | € 865,10 |
| Unit Price without VAT: | € 0,39000 |
|---|---|
| Unit Price with VAT: | € 0,47190 |
