100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2.7Ohm @ 120Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AHA107M25E16T-F

DigiKey Part Number
338-AHA107M25E16T-FTR-ND - Tape & Reel (TR)
338-AHA107M25E16T-FCT-ND - Cut Tape (CT)
338-AHA107M25E16T-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AHA107M25E16T-F
Description
CAP ALUM 100UF 20% 25V SMD
Customer Reference
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2.7Ohm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
91 mA @ 120 Hz
Part Status
Not For New Designs
Ripple Current @ High Frequency
154.7 mA @ 10 kHz
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.244" (6.20mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
ESR (Equivalent Series Resistance)
2.7Ohm @ 120Hz
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AFK107M25E16T-FCornell Dubilier Knowles6 000338-2141-1-ND€ 1,02000Similar
AFK107M25X16T-FCornell Dubilier Knowles174338-AFK107M25X16T-FCT-ND€ 1,24000Similar
AHA107M25F24T-FCornell Dubilier Knowles2 030338-AHA107M25F24T-FCT-ND€ 1,25000Similar
EEE-FK1E101APPanasonic Industry605PCE4414CT-ND€ 0,74000Direct
EEE-FK1E101PPanasonic Industry0PCE3796CT-ND€ 0,62000Direct
In-Stock: 3 490
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,15000€ 1,15
10€ 0,73900€ 7,39
50€ 0,56680€ 28,34
100€ 0,51210€ 51,21
500€ 0,41844€ 209,22
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,38890€ 388,90
2 000€ 0,36435€ 728,70
3 000€ 0,35197€ 1 055,91
5 000€ 0,33817€ 1 690,85
7 000€ 0,33006€ 2 310,42
10 000€ 0,32223€ 3 222,30
Manufacturers Standard Package
Unit Price without VAT:€ 1,15000
Unit Price with VAT:€ 1,39150