
380LX471M450A052 | |
|---|---|
DigiKey Part Number | 338-2700-ND |
Manufacturer | |
Manufacturer Product Number | 380LX471M450A052 |
Description | CAP ALUM 470UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 423mOhm 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 423mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,64000 | € 10,64 |
| 10 | € 7,02200 | € 70,22 |
| 80 | € 5,53213 | € 442,57 |
| 160 | € 5,38413 | € 861,46 |
| 560 | € 5,28805 | € 2 961,31 |
| Unit Price without VAT: | € 10,64000 |
|---|---|
| Unit Price with VAT: | € 12,87440 |