
380LX102M100H022 | |
|---|---|
DigiKey Part Number | 338-2680-ND |
Manufacturer | |
Manufacturer Product Number | 380LX102M100H022 |
Description | CAP ALUM 1000UF 20% 100V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 220mOhm @ 120Hz 3000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.3 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 220mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLS2A102MELZ | Nichicon | 1 209 | LLS2A102MELZ-ND | € 3,09000 | Direct |
| LGU2A102MELZ | Nichicon | 384 | 493-7191-ND | € 3,38000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,64000 | € 4,64 |
| 10 | € 3,20300 | € 32,03 |
| 50 | € 2,60700 | € 130,35 |
| 100 | € 2,41910 | € 241,91 |
| 500 | € 2,09634 | € 1 048,17 |
| 1 000 | € 1,99491 | € 1 994,91 |
| 2 500 | € 1,88676 | € 4 716,90 |
| Unit Price without VAT: | € 4,64000 |
|---|---|
| Unit Price with VAT: | € 5,61440 |